YCN102-391-JL vs YCN102-391-JK feature comparison

YCN102-391-JL ASJ Holdings Limited

Buy Now Datasheet

YCN102-391-JK ASJ Holdings Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ASJ PTE LTD ASJ PTE LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 4 4
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Rated Power Dissipation (P) 0.0625 W
Resistance 390 Ω 390 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0404 0404
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 25 V 25 V
Base Number Matches 1 1
Element Power Dissipation 0.0625 W
First Element Resistance 390 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 2
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Temperature 70 °C
Second/Last Element Resistance 390 Ω
Surface Mount YES
Terminal Shape WRAPAROUND