YR1AFB273Y
vs
YS1A2-273H
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Capacitance |
27000 µF
|
27000 µF
|
Filter Type |
DATA LINE FILTER
|
FEED THROUGH CAPACITOR
|
JESD-609 Code |
e4
|
e4
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Rated Current |
5 A
|
5 A
|
Rated Voltage |
100 V
|
100 V
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
C-TYPE CIRCUIT
|
DC Resistance-Max |
|
0.01 Ω
|
Diameter |
|
5.08 mm
|
Height |
|
3.81 mm
|
Insertion Loss-Max |
|
70 dB
|
Insulation Resistance-Min |
|
100 MΩ
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare YR1AFB273Y with alternatives
Compare YS1A2-273H with alternatives