YTW-07-03-G-Q-250-085
vs
YTW-07-03-G-Q-400-085
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.31 inch
|
0.31 inch
|
Body Depth |
0.25 inch
|
0.4 inch
|
Body Length |
0.551 inch
|
0.551 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD (20) OVER NICKEL
|
GOLD (20) OVER NICKEL
|
Contact Finish Termination |
Gold (Au) - with Nickel (Ni) barrier
|
GOLD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.079 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
4
|
4
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Row Spacing |
2 mm
|
2 mm
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
2 mm
|
2 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
28
|
28
|
Base Number Matches |
1
|
1
|
|
|
|
Compare YTW-07-03-G-Q-250-085 with alternatives
Compare YTW-07-03-G-Q-400-085 with alternatives