Z0103MN,135
vs
Z0103MA,412
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
WEEN SEMICONDUCTORS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Factory Lead Time |
36 Weeks
|
36 Weeks
|
Samacsys Manufacturer |
WeEn Semiconductors
|
WeEn Semiconductors
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
RMS On-state Current-Max |
1 A
|
1 A
|
Reference Standard |
IEC-60134
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
600 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Trigger Device Type |
TRIAC
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Base Number Matches |
1
|
1
|
Package Description |
|
PLASTIC, SC-43A, 3 PIN
|
Additional Feature |
|
SENSITIVE GATE
|
JEDEC-95 Code |
|
TO-92
|
|
|
|
Compare Z0103MN,135 with alternatives
-
Z0103MN,135 vs Z0103MN
-
Z0103MN,135 vs Z0103MN5AA4
-
Z0103MN,135 vs Z0103MNT1G
-
Z0103MN,135 vs Q601E3AP
-
Z0103MN,135 vs L601E3
-
Z0103MN,135 vs MAC97A8-5
-
Z0103MN,135 vs Z0107MA,116
-
Z0103MN,135 vs L601E5
-
Z0103MN,135 vs MAC997B8
Compare Z0103MA,412 with alternatives