Part Details for Z0103MN,135 by WeEn Semiconductor Co Ltd
Overview of Z0103MN,135 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Z0103MN,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1204-1-ND
|
DigiKey | TRIAC SENS GATE 600V 1A SC73 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50085 In Stock |
|
$0.1037 / $0.4900 | Buy Now |
DISTI #
Z0103MN,135
|
Avnet Americas | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: Z0103MN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1010 / $0.1101 | Buy Now |
DISTI #
771-Z0103MN-/T3
|
Mouser Electronics | Triacs 600V 1A RoHS: Compliant | 22240 |
|
$0.1030 / $0.3700 | Buy Now |
DISTI #
Z0103MN.135
|
TME | Triac, 600V, 1A, SOT223, Igt: 3/5mA, Ifsm: 8A, 4Q, sensitive gate Min Qty: 5 | 1300 |
|
$0.1150 / $0.1830 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5163 |
|
RFQ | |
DISTI #
Z0103MN,135
|
Avnet Asia | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0103MN,135) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
Z0103MN,135
|
Avnet Silica | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0103MN,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
Z0103MN,135
|
EBV Elektronik | Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R (Alt: Z0103MN,135) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Z0103MN,135
Z0103MN,135 CAD Models
Z0103MN,135 Part Data Attributes:
|
Z0103MN,135
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Z0103MN,135
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, PLASTIC, SC-73, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RMS On-state Current-Max | 1 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | TRIAC |
Alternate Parts for Z0103MN,135
This table gives cross-reference parts and alternative options found for Z0103MN,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Z0103MN,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z0103MN | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN | STMicroelectronics | Z0103MN,135 vs Z0103MN |
Z0103MN5AA4 | 600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, ROHS COMPLIANT, PLASTIC PACKAGE-4 | STMicroelectronics | Z0103MN,135 vs Z0103MN5AA4 |
Z0103MNT1G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS, TO-261AA, LEAD FREE, PLASTIC, CASE 318E-04, 4 PIN | Littelfuse Inc | Z0103MN,135 vs Z0103MNT1G |