Z150PA20A
vs
Z150PA20C
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CKE INC
|
DEAN TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
150 V
|
150 V
|
Energy Absorbing Capacity-Max |
100 J
|
100 J
|
Mounting Feature |
CHASSIS MOUNT
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Shape |
CYLINDRICAL PACKAGE
|
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
|
Terminal Shape |
LUG
|
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Style |
|
Module
|
Technology |
|
METAL OXIDE FILM
|
|
|
|