Z2SMB150
vs
Z2SMB15
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
SEMIKRON INTERNATIONAL
|
|
Part Package Code |
DO-214AA
|
|
Package Description |
PLASTIC, SMB, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
|
Dynamic Impedance-Max |
100 Ω
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e2
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-50 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
2 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
150 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN SILVER
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
1
|
|
|
|
|
Compare Z2SMB150 with alternatives