Z50FF3
vs
BAV99_R2_00001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VOLTAGE MULTIPLIERS INC
|
PANJIT INTERNATIONAL INC
|
Package Description |
O-XALF-W2
|
SOT-23, 3 PIN
|
Pin Count |
2
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.70
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
13 V
|
0.715 V
|
JESD-30 Code |
O-XALF-W2
|
R-PDSO-G3
|
JESD-609 Code |
e2
|
e3
|
Non-rep Pk Forward Current-Max |
22 A
|
4 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
175 °C
|
|
Output Current-Max |
0.36 A
|
0.15 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
5000 V
|
100 V
|
Reverse Recovery Time-Max |
0.03 µs
|
0.004 µs
|
Surface Mount |
NO
|
YES
|
Terminal Finish |
TIN SILVER
|
TIN
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
PANJIT
|
JEDEC-95 Code |
|
TO-236AB
|
Operating Temperature-Min |
|
-55 °C
|
Power Dissipation-Max |
|
0.25 W
|
|
|
|
Compare Z50FF3 with alternatives
Compare BAV99_R2_00001 with alternatives