Z660LA100AH
vs
TND20V-112KB00AAA0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HV COMPONENT ASSOCIATES INC
|
NIPPON CHEMI-CON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
680 V
|
680 V
|
Energy Absorbing Capacity-Max |
440 J
|
440 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Package Style |
Radial
|
Radial
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL OXIDE FILM
|
METAL OXIDE FILM
|
Working Voltage |
895 V
|
895 V
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
RADIAL LEADED
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
25.5 mm
|
Package Length |
|
22.5 mm
|
Package Shape |
|
DISK PACKAGE
|
Package Width |
|
10.1 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
1 W
|
Reference Standard |
|
CSA; CQC; IEC; UL; VDE
|
Terminal Placement |
|
RADIAL
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare TND20V-112KB00AAA0 with alternatives