Z7D820
vs
ROV07H820K-S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEMITEC CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Samacsys Manufacturer |
Semitec
|
|
Circuit RMS Voltage-Max |
50 V
|
50 V
|
Energy Absorbing Capacity-Max |
7 J
|
7 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
65 V
|
65 V
|
Base Number Matches |
3
|
3
|
Package Description |
|
RADIAL LEADED, ROHS COMPLIANT
|
Packing Method |
|
BULK
|
Rated Temperature |
|
85 °C
|
|
|
|
Compare Z7D820 with alternatives
Compare ROV07H820K-S with alternatives