Z8018010FSCXXXX
vs
Z8018933FSC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZILOG INC
|
ZILOG INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP,
|
QFP, QFP100,.7X1.0
|
Pin Count |
80
|
100
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Address Bus Width |
|
20
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
10 MHz
|
33 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
YES
|
NO
|
External Data Bus Width |
|
8
|
JESD-30 Code |
R-PQFP-G80
|
R-PQFP-G100
|
Length |
20 mm
|
20 mm
|
Number of Terminals |
80
|
100
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1 mm
|
3.1 mm
|
Speed |
10 MHz
|
33 MHz
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
3A991.A.2
|
JESD-609 Code |
|
e0
|
Number of I/O Lines |
|
24
|
Package Equivalence Code |
|
QFP100,.7X1.0
|
Peak Reflow Temperature (Cel) |
|
240
|
Supply Current-Max |
|
120 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare Z8018010FSCXXXX with alternatives
Compare Z8018933FSC with alternatives