Z86C9116VSCXXXX vs 935255550112 feature comparison

Z86C9116VSCXXXX Zilog Inc

Buy Now Datasheet

935255550112 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC NXP SEMICONDUCTORS
Part Package Code LCC
Package Description QCCJ, QCCJ,
Pin Count 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm 16.5862 mm
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Speed 16 MHz 16 MHz
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
JESD-609 Code e3
Number of I/O Lines 32
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Terminal Finish TIN

Compare Z86C9116VSCXXXX with alternatives

Compare 935255550112 with alternatives