Z86C9116VSCXXXX vs Z86C9116VSC feature comparison

Z86C9116VSCXXXX Zilog Inc

Buy Now Datasheet

Z86C9116VSC Zilog Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ZILOG INC ZILOG INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 16
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8
JESD-30 Code S-PQCC-J44 S-PQCC-J44
Length 16.5862 mm 16.5862 mm
Number of Terminals 44 44
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Speed 16 MHz 16 MHz
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 2
Rohs Code No
Additional Feature TWO STANDBY MODES
Boundary Scan NO
CPU Family Z8
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e0
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 4
Number of I/O Lines 32
Number of Serial I/Os 1
Number of Timers 2
On Chip Data RAM Width 8
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 240
RAM (bytes) 236
RAM (words) 256
Supply Current-Max 35 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Terminal Finish TIN LEAD

Compare Z86C9116VSCXXXX with alternatives

Compare Z86C9116VSC with alternatives