Z86C9533FSC
vs
Z86C9533VSC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZILOG INC
|
ZILOG INC
|
Part Package Code |
QFP
|
LCC
|
Package Description |
QFP-80
|
PLASTIC, LCC-84
|
Pin Count |
80
|
84
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
CAPTURE/COMPARE UNIT; 8-BIT ADDRESS FOR DSP EMULATOR SUPPORT
|
CAPTURE/COMPARE UNIT; 8-BIT ADDRESS FOR DSP EMULATOR SUPPORT
|
Address Bus Width |
16
|
16
|
Barrel Shifter |
NO
|
NO
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
CPU Family |
Z8
|
Z8
|
Clock Frequency-Max |
33 MHz
|
33 MHz
|
External Data Bus Width |
8
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
R-PQFP-G80
|
S-PQCC-J84
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
29.3116 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
4
|
4
|
Number of Serial I/Os |
2
|
2
|
Number of Terminals |
80
|
84
|
Number of Timers |
3
|
3
|
On Chip Data RAM Width |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Equivalence Code |
QFP80,.7X.9,32
|
LDCC84,1.2SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
240
|
240
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
236
|
236
|
RAM (words) |
128
|
128
|
Seated Height-Max |
3.1 mm
|
4.57 mm
|
Speed |
33 MHz
|
33 MHz
|
Supply Current-Max |
120 mA
|
120 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
29.3116 mm
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
2
|
2
|
|
|
|