ZL30407QCC
vs
SI5345A-D04312-GM
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
SKYWORKS SOLUTIONS INC
|
Part Package Code |
QFP
|
|
Pin Count |
80
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
S-PQFP-G80
|
S-XQCC-N64
|
Number of Terminals |
80
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QFP
|
HVQCCN
|
Package Equivalence Code |
QFP80,.64SQ
|
LCC64,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max |
0.155 mA
|
260 mA
|
Supply Voltage-Nom |
3.3 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ATM/SONET/SDH SUPPORT CIRCUIT
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
3
|
2
|
Package Description |
|
QFN-64
|
Additional Feature |
|
ALSO AVAILABLE WITH 2.5V AND 3.3V SUPPLY
|
Length |
|
9 mm
|
Moisture Sensitivity Level |
|
2
|
Output Clock Frequency-Max |
|
1028 MHz
|
Peak Reflow Temperature (Cel) |
|
260
|
Primary Clock/Crystal Frequency-Nom |
|
750 MHz
|
Seated Height-Max |
|
0.9 mm
|
Supply Voltage-Max |
|
1.89 V
|
Supply Voltage-Min |
|
1.71 V
|
Technology |
|
CMOS
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
9 mm
|
uPs/uCs/Peripheral ICs Type |
|
JITTER ATTENUATOR
|
|
|
|
Compare ZL30407QCC with alternatives
Compare SI5345A-D04312-GM with alternatives