ZL30795LFG7
vs
ZL30661LFG7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO REQUIRE 3.3V
|
IT ALSO REQUIRE 3.3V
|
Applications |
SDH; SONET
|
SDH; SONET
|
JESD-30 Code |
S-PBGA-N80
|
S-PBGA-N80
|
JESD-609 Code |
e4
|
e4
|
Length |
11 mm
|
11 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
80
|
80
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LGA
|
LGA
|
Package Equivalence Code |
LGA80(UNSPEC)
|
LGA80(UNSPEC)
|
Package Shape |
SQUARE
|
SQUARE
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ATM/SONET/SDH SUPPORT CIRCUIT
|
ATM/SONET/SDH ICS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL GOLD
|
NICKEL GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
11 mm
|
11 mm
|
Base Number Matches |
2
|
1
|
Factory Lead Time |
|
5 Weeks
|
|
|
|
Compare ZL30795LFG7 with alternatives
Compare ZL30661LFG7 with alternatives