Part Details for ZL30661LFG7 by Microchip Technology Inc
Overview of ZL30661LFG7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ZL30661LFG7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9193
|
Newark | Single Channel Synce Line Card 80 Vflga 11X11X0.81Mm Tray Rohs Compliant: Yes |Microchip ZL30661LFG7 RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6200 | Buy Now |
DISTI #
150-ZL30661LFG7-ND
|
DigiKey | SINGLE CHANNEL SYNCE LINE CARD Min Qty: 176 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$24.0250 | Buy Now |
DISTI #
ZL30661LFG7
|
Avnet Americas | Line Card Timing IC 1-Channel 1.8V to 3.3V 80-Pin LGA Tray - Trays (Alt: ZL30661LFG7) RoHS: Not Compliant Min Qty: 176 Package Multiple: 176 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$22.6200 / $29.8400 | Buy Now |
DISTI #
579-ZL30661LFG7
|
Mouser Electronics | Clock Generators & Support Products Single Channel SyncE Line Card RoHS: Compliant | 0 |
|
$24.0200 | Order Now |
DISTI #
ZL30661LFG7
|
Microchip Technology Inc | Single Channel SyncE Line Card, Projected EOL: 2044-11-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$21.5800 / $29.8400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 176 Package Multiple: 176 | 0 |
|
$23.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.8600 / $65.3500 | Buy Now |
|
NAC | Single Channel SyncE Line Card, 80 VFLGA 11x11x1mm TRAY RoHS: Compliant Min Qty: 176 Package Multiple: 176 | 0 |
|
$23.4400 / $27.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.8600 / $65.3500 | Buy Now |
Part Details for ZL30661LFG7
ZL30661LFG7 CAD Models
ZL30661LFG7 Part Data Attributes
|
ZL30661LFG7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ZL30661LFG7
Microchip Technology Inc
1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Additional Feature | IT ALSO REQUIRE 3.3V | |
Applications | SDH; SONET | |
JESD-30 Code | S-PBGA-N80 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LGA | |
Package Equivalence Code | LGA80(UNSPEC) | |
Package Shape | SQUARE | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH ICS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 11 mm |
Alternate Parts for ZL30661LFG7
This table gives cross-reference parts and alternative options found for ZL30661LFG7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZL30661LFG7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZL30663LFG7 | 1-Func | Microchip Technology Inc | ZL30661LFG7 vs ZL30663LFG7 |
ZL30793LFG7 | 1-Func | Microchip Technology Inc | ZL30661LFG7 vs ZL30793LFG7 |
ZL30693LFG7 | 1-Func | Microchip Technology Inc | ZL30661LFG7 vs ZL30693LFG7 |
ZL88701LDG1 | Telecom Circuit | Microchip Technology Inc | ZL30661LFG7 vs ZL88701LDG1 |
ZL30691LFG7 | 1-Func | Microchip Technology Inc | ZL30661LFG7 vs ZL30691LFG7 |
ZL81001GGG2 | 1-Func, PBGA256 | Microchip Technology Inc | ZL30661LFG7 vs ZL81001GGG2 |