ZLTMM-106-70-L-D-591 vs ZLTMM-106-71-S-D-520 feature comparison

ZLTMM-106-70-L-D-591 Samtec Inc

Buy Now Datasheet

ZLTMM-106-71-S-D-520 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature SHROUDED SHROUDED
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare ZLTMM-106-70-L-D-591 with alternatives

Compare ZLTMM-106-71-S-D-520 with alternatives