ZMY91/E4 vs DL4763A feature comparison

ZMY91/E4 Vishay Intertechnologies

Buy Now Datasheet

DL4763A Rugao Dachang Electronics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RUGAO DACHANG ELECTRONIC CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 91 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1 18