ZMY91-GS08/1.5
vs
ZMY91/E4
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
|
compliant
|
Configuration |
|
SINGLE
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
250 Ω
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Operating Temperature-Max |
|
175 °C
|
Power Dissipation-Max |
|
1 W
|
Reference Voltage-Nom |
|
91 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5 mA
|
Base Number Matches |
|
2
|
|
|
|