ZPD18
vs
ZPD18
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ITT SEMICONDUCTOR
|
LITE-ON SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
50 Ω
|
|
JESD-30 Code |
O-LALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e0
|
|
Knee Impedance-Max |
170 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
18 V
|
18 V
|
Reverse Current-Max |
0.1 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Voltage Temp Coeff-Max |
16.2 mV/°C
|
|
Voltage Tol-Max |
5%
|
6.41%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DO-35
|
Package Description |
|
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Pin Count |
|
2
|
JEDEC-95 Code |
|
DO-35
|
|
|
|
Compare ZPD18 with alternatives
Compare ZPD18 with alternatives