ZPY16
vs
SMBJ5930BE3/TR13
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITE-ON SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
DO-41
|
|
Package Description |
GLASS, DO-41, 2 PIN
|
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-41
|
DO-214AA
|
JESD-30 Code |
O-LALF-W2
|
R-PDSO-J2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
GLASS
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
1.3 W
|
1.25 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
16 V
|
16 V
|
Surface Mount |
NO
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
WIRE
|
J BEND
|
Terminal Position |
AXIAL
|
DUAL
|
Voltage Tol-Max |
5.56%
|
5%
|
Working Test Current |
25 mA
|
23.4 mA
|
Base Number Matches |
14
|
2
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
20 Weeks
|
Dynamic Impedance-Max |
|
10 Ω
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare SMBJ5930BE3/TR13 with alternatives