ZR78L08GTC
vs
UPC78L08T-AZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
RENESAS ELECTRONICS CORP
|
Package Description |
LSOP,
|
, TO-243
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
5A002
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
20 V
|
23 V
|
Input Voltage-Min |
10 V
|
10.5 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PSSO-F3
|
Length |
6.5 mm
|
4.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
3
|
Output Current1-Max |
0.2 A
|
0.07 A
|
Output Voltage1-Max |
8.32 V
|
8.4 V
|
Output Voltage1-Min |
7.68 V
|
7.6 V
|
Output Voltage1-Nom |
8 V
|
8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.7 mm
|
1.6 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
2.3 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Voltage Tolerance-Max |
4%
|
5%
|
Width |
3.5 mm
|
2.5 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
POMM
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
PLZZ0004CC-A3
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.7 V
|
Input Voltage Absolute-Max |
|
35 V
|
JESD-609 Code |
|
e6
|
Line Regulation-Max |
|
0.175%
|
Load Regulation-Max |
|
0.08%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Package Equivalence Code |
|
TO-243
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare ZR78L08GTC with alternatives
Compare UPC78L08T-AZ with alternatives