ZSAT600N8TC
vs
ZSR600GTA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ZETEX PLC
|
ZETEX PLC
|
Package Description |
SOP,
|
SOT-223, 4 PIN
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
20 V
|
20 V
|
Input Voltage-Min |
8 V
|
8 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G4
|
Length |
4.89 mm
|
6.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
0.2 A
|
0.2 A
|
Output Voltage1-Max |
6.24 V
|
6.24 V
|
Output Voltage1-Min |
5.76 V
|
5.76 V
|
Output Voltage1-Nom |
6 V
|
6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.75 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
4%
|
4%
|
Width |
3.9 mm
|
3.5 mm
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
2 V
|
Input Voltage Absolute-Max |
|
20 V
|
JESD-609 Code |
|
e3
|
Line Regulation-Max |
|
0.04%
|
Load Regulation-Max |
|
0.03%
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare ZSAT600N8TC with alternatives
Compare ZSR600GTA with alternatives