ZSS-110-04-T-D-790-LL vs ZSS-110-05-F-D-820 feature comparison

ZSS-110-04-T-D-790-LL Samtec Inc

Buy Now Datasheet

ZSS-110-05-F-D-820 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating TIN NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL NOT APPLICABLE
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
Additional Feature SHROUDED
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE
UL Flammability Code 94V-0

Compare ZSS-110-04-T-D-790-LL with alternatives

Compare ZSS-110-05-F-D-820 with alternatives