ZSTMM-105-66-L-D-500
vs
TFC-105-02-F-D-FR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
SHROUDED
|
|
Body Breadth |
0.257 inch
|
0.225 inch
|
Body Depth |
0.5 inch
|
0.226 inch
|
Body Length |
0.636 inch
|
0.375 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
0.079 inch
|
0.05 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2 mm
|
3.43 mm
|
Plating Thickness |
10u inch
|
3u inch
|
Polarization Key |
POLARIZATION NOTCH
|
|
Rated Current (Signal) |
3 A
|
3.1 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.09 inch
|
|
Terminal Pitch |
2 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ZSTMM-105-66-L-D-500 with alternatives
Compare TFC-105-02-F-D-FR with alternatives