ZSTMM-110-12-G-D-250 vs ZLTMM-110-02-S-D-296 feature comparison

ZSTMM-110-12-G-D-250 Samtec Inc

Buy Now Datasheet

ZLTMM-110-02-S-D-296 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) GOLD (30) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1
UL Flammability Code 94V-0

Compare ZSTMM-110-12-G-D-250 with alternatives

Compare ZLTMM-110-02-S-D-296 with alternatives