ZSTMM-110-14-TM-D-250 vs ZSTMM-110-14-S-D-250 feature comparison

ZSTMM-110-14-TM-D-250 Samtec Inc

Buy Now Datasheet

ZSTMM-110-14-S-D-250 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating MATTE TIN GOLD (30)
Contact Finish Termination MATTE TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Rated Current (Signal) 3 A 3 A
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1

Compare ZSTMM-110-14-TM-D-250 with alternatives

Compare ZSTMM-110-14-S-D-250 with alternatives