ZVP2120C
vs
VN0606M
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIODES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
TO-92
|
TO-237AA
|
Package Description |
IN-LINE, R-PSIP-W3
|
TO-237, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
Configuration |
SINGLE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
200 V
|
60 V
|
Drain Current-Max (ID) |
0.12 A
|
0.39 A
|
Drain-source On Resistance-Max |
25 Ω
|
3 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
7 pF
|
10 pF
|
JESD-30 Code |
R-PSIP-W3
|
O-PBCY-W3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Polarity/Channel Type |
P-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
4
|
Case Connection |
|
DRAIN
|
JEDEC-95 Code |
|
TO-237AA
|
Terminal Finish |
|
NOT SPECIFIED
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare ZVP2120C with alternatives
Compare VN0606M with alternatives