ZVP4424CSTZ
vs
ZVP2110AM1
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIODES INC
|
PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
|
Package Description |
CYLINDRICAL, O-PBCY-W3
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
LOW THRESHOLD
|
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
240 V
|
|
Drain Current-Max (ID) |
0.2 A
|
|
Drain-source On Resistance-Max |
9 Ω
|
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
|
Feedback Cap-Max (Crss) |
15 pF
|
|
JESD-30 Code |
O-PBCY-W3
|
|
Number of Elements |
1
|
|
Number of Terminals |
3
|
|
Operating Mode |
ENHANCEMENT MODE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Polarity/Channel Type |
P-CHANNEL
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare ZVP4424CSTZ with alternatives