ZW-05-15-T-D-240-140
vs
DW-05-08-L-D-260
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SAMTEC INC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Body Breadth |
0.2 inch
|
0.2 inch
|
Body Depth |
0.24 inch
|
0.255 inch
|
Body Length |
0.5 inch
|
0.5 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Contact Finish Mating |
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
DIN Conformance |
|
NO
|
Durability |
|
100 Cycles
|
IEC Conformance |
|
NO
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
JESD-609 Code |
|
e3
|
MIL Conformance |
|
NO
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Terminal Length |
|
0.11 inch
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare ZW-05-15-T-D-240-140 with alternatives
Compare DW-05-08-L-D-260 with alternatives