ZW-06-14-L-S-1063-184 vs DW-06-11-F-S-610 feature comparison

ZW-06-14-L-S-1063-184 Samtec Inc

Buy Now Datasheet

DW-06-11-F-S-610 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body Breadth 0.1 inch 0.1 inch
Body Depth 1.063 inch 0.425 inch
Body Length 0.6 inch 0.6 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL (50)
Contact Finish Termination NOT APPLICABLE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Length 0.184 inch 0.11 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Durability 100 Cycles
JESD-609 Code e3

Compare ZW-06-14-L-S-1063-184 with alternatives

Compare DW-06-11-F-S-610 with alternatives