ZW-14-14-G-S-1152-087
vs
68626-514H
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SAMTEC INC
|
FCI
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.1 inch
|
0.095 inch
|
Body Depth |
1.152 inch
|
0.16 inch
|
Body Length |
1.4 inch
|
1.4 inch
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
GOLD (10) OVER NICKEL (50)
|
NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination |
GOLD OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYESTER
|
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Rated Current (Signal) |
3 A
|
3 A
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
14
|
14
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
BREAKAWAY TYPE
|
Body/Shell Style |
|
RECEPTACLE
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Insulation Resistance |
|
5000000000 Ω
|
Operating Temperature-Max |
|
130 °C
|
Operating Temperature-Min |
|
-65 °C
|
Plating Thickness |
|
FLASH inch
|
Reference Standard |
|
UL, CSA
|
Terminal Length |
|
0.295 inch
|
|
|
|
Compare ZW-14-14-G-S-1152-087 with alternatives
Compare 68626-514H with alternatives