ZW-34-14-G-D-980-200 vs ZW-34-17-G-Q-200-055 feature comparison

ZW-34-14-G-D-980-200 Samtec Inc

Buy Now Datasheet

ZW-34-17-G-Q-200-055 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Additional Feature POLARIZED
Body Breadth 0.2 inch 0.296 inch
Body Depth 0.98 inch 0.2 inch
Body Length 3.4 inch 3.4 inch
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD (10) OVER NICKEL
Contact Finish Termination NOT APPLICABLE GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.2 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 5.08 mm
Plating Thickness 10u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL
Terminal Length 0.2 inch
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 68 68
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
JESD-609 Code e4

Compare ZW-34-14-G-D-980-200 with alternatives

Compare ZW-34-17-G-Q-200-055 with alternatives