ZXCL5213V25H5TA
vs
LP2981IBP-3.3
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ZETEX PLC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
SC-70, 5 PIN
|
VFBGA, BGA5,3X3,17/10
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.325 V
|
0.375 V
|
Input Voltage-Max |
5.5 V
|
16 V
|
Input Voltage-Min |
3 V
|
4.3 V
|
JESD-30 Code |
R-PDSO-G5
|
R-PBGA-B5
|
JESD-609 Code |
e3
|
e0
|
Length |
2 mm
|
1.107 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Voltage1-Max |
2.575 V
|
3.4155 V
|
Output Voltage1-Min |
2.425 V
|
3.1845 V
|
Output Voltage1-Nom |
2.5 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
0.9 mm
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Voltage Tolerance-Max |
3%
|
3.5%
|
Width |
1.25 mm
|
0.93 mm
|
Base Number Matches |
2
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.2 V
|
Input Voltage Absolute-Max |
|
16 V
|
Line Regulation-Max |
|
0.0124%
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Output Current1-Max |
|
0.1 A
|
Package Equivalence Code |
|
BGA5,3X3,17/10
|
Packing Method |
|
TR
|
|
|
|
Compare ZXCL5213V25H5TA with alternatives
Compare LP2981IBP-3.3 with alternatives