ZXMP3A17E6TC
vs
FDW2501NZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIODES INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOT-23
|
TSSOP
|
Package Description |
SOT-23, 6 PIN
|
TSSOP-8
|
Pin Count |
6
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
LOW THRESHOLD
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
30 V
|
20 V
|
Drain Current-Max (ID) |
3.2 A
|
5.5 A
|
Drain-source On Resistance-Max |
0.07 Ω
|
0.018 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G8
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
2
|
Number of Terminals |
6
|
8
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
P-CHANNEL
|
N-CHANNEL
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
2
|
JEDEC-95 Code |
|
MO-153AA
|
|
|
|
Compare ZXMP3A17E6TC with alternatives
Compare FDW2501NZ with alternatives