ZYS1CDB050H
vs
ZZS1CEB050Y
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Capacitance |
5 µF
|
5 µF
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
JESD-609 Code |
e4
|
e4
|
Mounting Type |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Rated Current |
2.5 A
|
5 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
Gold (Au)
|
Gold (Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ZYS1CDB050H with alternatives
Compare ZZS1CEB050Y with alternatives