BC847B vs BC847A feature comparison

BC847B Plessey Semiconductors Ltd

Buy Now Datasheet

BC847A Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Base Number Matches 51 48
Package Description Small Outline, R-Pdso-G3
Additional Feature Low Noise
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration Single
DC Current Gain-Min (hFE) 110
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) Not Specified
Polarity/Channel Type Npn
Surface Mount Yes
Terminal Form Gull Wing
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Application Switching
Transistor Element Material Silicon
Transition Frequency-Nom (fT) 100 Mhz