CD4047BE vs CD4047BD feature comparison

CD4047BE Rochester Electronics LLC

Buy Now Datasheet

CD4047BD Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Package Description , Dip, Dip14,.3
Reach Compliance Code Unknown Unknown
Additional Feature Retriggerable; Free Running/Gatable Astable Operating Modes With Oscillator Output Retriggerable; Free Running/Gatable Astable Operating Modes With Oscillator Output
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-PDIP-T14 R-CDIP-T14
Logic IC Type Monostable Multivibrator Monostable Multivibrator
Number of Data/Clock Inputs 2 2
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity Complementary Complementary
Package Body Material Plastic/Epoxy Ceramic, Metal-Sealed Cofired
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Commercial Not Qualified
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Military Military
Terminal Form Through-Hole Through-Hole
Terminal Position Dual Dual
Base Number Matches 7 7
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Code DIP
Package Equivalence Code DIP14,.3
Terminal Finish Tin Lead
Terminal Pitch 2.54 Mm