LM3886T
vs
LM3886TF/NOPB
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Active
|
| Package Description |
Zip, Zip11,.2,.17,67tb
|
Zfm, Zip11,.2,.17,67tb
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Bandwidth-Nom |
20 Khz
|
20 Khz
|
| Consumer IC Type |
Audio Amplifier
|
Audio Amplifier
|
| Gain |
26 Db
|
26 Db
|
| JESD-30 Code |
R-PZIP-T11
|
R-PZFM-T11
|
| JESD-609 Code |
e0
|
e3
|
| Moisture Sensitivity Level |
1
|
1
|
| Number of Channels |
1
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
11
|
11
|
| Operating Temperature-Max |
85 °C
|
70 °C
|
| Operating Temperature-Min |
-20 °C
|
|
| Output Power-Nom |
68 W
|
68 W
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
ZIP
|
ZFM
|
| Package Equivalence Code |
ZIP11,.2,.17,67TB
|
ZIP11,.2,.17,67TB
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Peak Reflow Temperature (Cel) |
260
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Current-Max |
85 Ma
|
85 Ma
|
| Supply Voltage-Max (Vsup) |
42 V
|
84 V
|
| Supply Voltage-Min (Vsup) |
10 V
|
20 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Other
|
Commercial
|
| Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
1.7 Mm
|
1.702 Mm
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
|
| Base Number Matches |
3
|
2
|
| Part Package Code |
|
SFM
|
| Pin Count |
|
3
|
| Length |
|
20.015 Mm
|
| Noise Figure-Nom |
|
110 Db
|
| Seated Height-Max |
|
4.62 Mm
|
| Width |
|
19.583 Mm
|
|
|
|