LS7184NS vs LS7184-S feature comparison

LFLS7184N-SOTR LSI Computer Systems Inc

Buy Now Datasheet

LS7184-S LSI Computer Systems Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Package Description Dip, Sop,
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Analog Circuit Analog Circuit
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Supply Voltage-Max (Vsup) 12 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No Yes
Technology Cmos Cmos
Temperature Grade Other Other
Terminal Form Through-Hole Gull Wing
Terminal Position Dual Dual
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 8
JESD-609 Code e3
Length 4.9 Mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.75 Mm
Terminal Finish Matte Tin
Terminal Pitch 1.27 Mm
Width 3.9 Mm