LSM303CTR vs LSM303DTR feature comparison

LSM303CTR STMicroelectronics

Buy Now Datasheet

LSM303DTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code LGA LGA
Package Description 2 X 2 Mm, 1 Mm Height, Green, Plastic, Lga-12 Lga-16
Pin Count 12 16
Reach Compliance Code Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type Analog Circuit Analog Circuit
JESD-30 Code S-PBGA-B12 S-PBGA-BU16
JESD-609 Code e4 e4
Length 2 Mm 3 Mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 12 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VFLGA VFLGA
Package Equivalence Code LCC12,.08SQ,20 LCC16,.12SQ,20
Package Shape Square Square
Package Style Grid Array, Very Thin Profile, Fine Pitch Grid Array, Very Thin Profile, Fine Pitch
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 Mm 1 Mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 1.9 V 2.16 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Nickel Gold Nickel Palladium Gold
Terminal Form Butt Butt
Terminal Pitch 0.5 Mm 0.5 Mm
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) 30
Width 2 Mm 3 Mm
Base Number Matches 1 1
Qualification Status Not Qualified