RTL8211F-CG vs RTL8211FDI-CG feature comparison

RTL8211F-CG Realtek Semiconductor

Buy Now Datasheet

RTL8211FDI-CG Realtek Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Qfn-40 Qfn-40
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N40 S-XQCC-N40
Length 5 Mm 5 Mm
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material Unspecified Unspecified
Package Code HVQCCN HVQCCN
Package Shape Square Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile Chip Carrier, Heat Sink/Slug, Very Thin Profile
Peak Reflow Temperature (Cel) Not Specified Not Specified
Seated Height-Max 0.9 Mm 0.9 Mm
Supply Voltage-Nom 1 V 1 V
Surface Mount Yes Yes
Telecom IC Type Ethernet Transceiver Ethernet Transceiver
Temperature Grade Commercial Industrial
Terminal Form No Lead No Lead
Terminal Pitch 0.4 Mm 0.4 Mm
Terminal Position Quad Quad
Time@Peak Reflow Temperature-Max (s) Not Specified Not Specified
Width 5 Mm 5 Mm
Base Number Matches 1 1