TBS vs TBD feature comparison

TBS Hutson Industries

Buy Now Datasheet

TBD HUBER+SUHNER

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active Unconfirmed
Package Description Cylindrical, O-Pbcy-T3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature Sensitive Gate
Configuration Single
DC Gate Trigger Current-Max 3 Ma
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 5 Ma
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Leakage Current-Max 0.1 Ma
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Cylindrical
Qualification Status Not Qualified
RMS On-state Current-Max 1 A
Repetitive Peak Off-state Voltage 200 V
Surface Mount No
Terminal Finish Tin Lead
Terminal Form Through-Hole
Terminal Position Bottom
Trigger Device Type 4 Quadrant Logic Level Triac
Base Number Matches 1 2
Connector Side1 Sma
Connector Side2 Sma
Connector Support Type Cable Assembly
DIN Conformance No
IEC Conformance No
Insulator Material Ptfe
Jacket Material Ptfe
MIL Conformance No
Number of Conductors 1