TDA2030
vs
TDA2030AV
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Part Package Code |
ZFM
|
ZFM
|
| Package Description |
Pentawatt-5
|
Pentawatt-5
|
| Pin Count |
5
|
5
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Consumer IC Type |
Audio Amplifier
|
Audio Amplifier
|
| Harmonic Distortion |
0.5%
|
0.5%
|
| JESD-30 Code |
R-PZFM-T5
|
R-PZIP-T5
|
| Number of Channels |
1
|
1
|
| Number of Terminals |
5
|
5
|
| Operating Temperature-Max |
70 °C
|
|
| Operating Temperature-Min |
-25 °C
|
|
| Output Power-Nom |
14 W
|
18 W
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
ZFM
|
ZIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Current-Max |
40 Ma
|
80 Ma
|
| Supply Voltage-Max (Vsup) |
18 V
|
22 V
|
| Surface Mount |
No
|
No
|
| Temperature Grade |
Other
|
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| Bandwidth-Nom |
|
22 Khz
|
| Gain |
|
26 Db
|
| JESD-609 Code |
|
e3
|
| Number of Functions |
|
1
|
| Package Equivalence Code |
|
ZIP5,.15,.2,67TB
|
| Supply Voltage-Min (Vsup) |
|
6 V
|
| Terminal Finish |
|
Matte Tin
|
| Terminal Pitch |
|
1.7 Mm
|
|
|
|