TDA7297
vs
TDA7294V
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
ZFM
|
ZFM
|
| Package Description |
Multiwatt-15
|
|
| Pin Count |
15
|
15
|
| Reach Compliance Code |
Not Compliant
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.33.00.01
|
8542.33.00.01
|
| Factory Lead Time |
12 Weeks
|
12 Weeks
|
| Bandwidth-Nom |
20 Khz
|
20 Khz
|
| Consumer IC Type |
Class Ab Audio Amplifier
|
Class Ab Audio Amplifier
|
| Gain |
32 Db
|
30 Db
|
| Harmonic Distortion |
10%
|
10%
|
| JESD-30 Code |
R-PZFM-T15
|
R-PZIP-T15
|
| JESD-609 Code |
e3
|
e3
|
| Number of Channels |
2
|
1
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
15
|
15
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Output Power-Nom |
15 W
|
100 W
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
ZFM
|
ZIP
|
| Package Equivalence Code |
SIP8,.1TB
|
ZIP15,.2,.17TB
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Flange Mount
|
Flange Mount
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
Not Specified
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Supply Current-Max |
65 Ma
|
60 Ma
|
| Supply Voltage-Max (Vsup) |
18 V
|
40 V
|
| Supply Voltage-Min (Vsup) |
6.5 V
|
10 V
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bcdmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
1.27 Mm
|
| Terminal Position |
Zig-Zag
|
Zig-Zag
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
Not Specified
|
| Base Number Matches |
1
|
1
|
|
|
|