TDA7388 vs E-TDA7384A feature comparison

TDA7388 STMicroelectronics

Buy Now Datasheet

E-TDA7384A STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code ZIP ZFM
Package Description Szip, Zip25,.16,.16,40 Flexiwatt-25
Pin Count 25 25
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 15 Weeks 18 Weeks
Bandwidth-Nom 20 Khz 20 Khz
Consumer IC Type Class Ab Audio Amplifier Class Ab Audio Amplifier
Harmonic Distortion 10% 10%
JESD-30 Code R-PZIP-T25 R-XZIP-T25
JESD-609 Code e3 e3
Length 29.23 Mm
Moisture Sensitivity Level 3
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 25 25
Output Power-Nom 26 W 26 W
Package Body Material Plastic/Epoxy Unspecified
Package Code SZIP ZIP
Package Equivalence Code ZIP25,.16,.16,40 ZIP25,.16,.16,40
Package Shape Rectangular Rectangular
Package Style In-Line, Shrink Pitch Flange Mount
Qualification Status Not Qualified Not Qualified
Seated Height-Max 19.37 Mm
Supply Current-Max 350 Ma 350 Ma
Surface Mount No No
Technology Bipolar Bipolar
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1 Mm 1 Mm
Terminal Position Zig-Zag Zig-Zag
Width 4.5 Mm
Base Number Matches 1 1
Gain 26 Db
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified