TDA7388 vs TDA7389 feature comparison

TDA7388 STMicroelectronics

Buy Now Datasheet

TDA7389 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active Unconfirmed
Part Package Code ZIP ZFM
Package Description Szip, Zip25,.16,.16,40 Zip, Zip25,.16,.16,40
Pin Count 25 25
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 15 Weeks
Bandwidth-Nom 20 Khz 20 Khz
Consumer IC Type Class Ab Audio Amplifier Class Ab Audio Amplifier
Harmonic Distortion 10% 10%
JESD-30 Code R-PZIP-T25 R-XZIP-T25
JESD-609 Code e3
Length 29.23 Mm
Moisture Sensitivity Level 3
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 25 25
Output Power-Nom 26 W 28 W
Package Body Material Plastic/Epoxy Unspecified
Package Code SZIP ZIP
Package Equivalence Code ZIP25,.16,.16,40 ZIP25,.16,.16,40
Package Shape Rectangular Rectangular
Package Style In-Line, Shrink Pitch Flange Mount
Qualification Status Not Qualified Not Qualified
Seated Height-Max 19.37 Mm
Supply Current-Max 350 Ma 350 Ma
Surface Mount No No
Technology Bipolar
Terminal Finish Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1 Mm 1 Mm
Terminal Position Zig-Zag Zig-Zag
Width 4.5 Mm
Base Number Matches 1 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified