TDA7499 vs TDA7265 feature comparison

TDA7499 STMicroelectronics

Buy Now Datasheet

TDA7265 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code ZFM ZFM
Package Description Multiwatt-11 Multiwatt-11
Pin Count 11 11
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 15 Khz 22 Khz
Consumer IC Type Audio Amplifier Class Ab Audio Amplifier
Gain 80 Db 30 Db
Harmonic Distortion 10% 10%
JESD-30 Code R-PZIP-T11 R-PZIP-T11
JESD-609 Code e3 e3
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 11 11
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C
Output Power-Nom 6 W 25 W
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code ZIP ZIP
Package Equivalence Code ZIP11,.2,.17,67TB ZIP11,.2,.17,67TB
Package Shape Rectangular Rectangular
Package Style Flange Mount Flange Mount
Qualification Status Not Qualified Not Qualified
Supply Current-Max 90 Ma 130 Ma
Supply Voltage-Max (Vsup) 18 V 25 V
Supply Voltage-Min (Vsup) 5 V 5 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Other
Terminal Finish Matte Tin Tin (Sn)
Terminal Form Through-Hole Through-Hole
Terminal Pitch 1.7 Mm 1.7 Mm
Terminal Position Zig-Zag Zig-Zag
Base Number Matches 1 1
Peak Reflow Temperature (Cel) Not Specified
Time@Peak Reflow Temperature-Max (s) Not Specified