TDA8356
vs
TDA8351
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Package Description |
, Sip9,.1
|
Sip, Sip9,.1
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.01
|
8542.39.00.01
|
| Consumer IC Type |
Vertical Deflection Ic
|
Vertical Deflection Ic
|
| JESD-609 Code |
e3
|
e3
|
| Number of Terminals |
9
|
9
|
| Operating Temperature-Max |
70 °C
|
75 °C
|
| Operating Temperature-Min |
-25 °C
|
-25 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Equivalence Code |
SIP9,.1
|
SIP9,.1
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Technology |
Bipolar
|
Bipolar
|
| Temperature Grade |
Other
|
Commercial Extended
|
| Terminal Finish |
Matte Tin (Sn)
|
Matte Tin
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Single
|
Single
|
| Base Number Matches |
2
|
2
|
| Part Package Code |
|
SIP
|
| Pin Count |
|
9
|
| Blanking Output |
|
Yes
|
| JESD-30 Code |
|
R-PSIP-T9
|
| Length |
|
23.8 Mm
|
| Number of Functions |
|
1
|
| Package Code |
|
SIP
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
In-Line
|
| Seated Height-Max |
|
14.2 Mm
|
| Supply Voltage-Max (Vsup) |
|
25 V
|
| Supply Voltage-Min (Vsup) |
|
9 V
|
| Terminal Form |
|
Through-Hole
|
| Width |
|
4.4 Mm
|
|
|
|